67401J vs L8C401CMB25 feature comparison

67401J Monolithic Memories Inc (MMI)

Buy Now Datasheet

L8C401CMB25 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MONOLITHIC MEMORIES LOGIC DEVICES INC
Package Description DIP-16 DIP,
Reach Compliance Code unknown unknown
Clock Frequency-Max (fCLK) 10 MHz
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Memory Density 256 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 4 9
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 64 words 64 words
Number of Words Code 64 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64X4 4KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.16 mA 0.12 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns
Cycle Time 25 ns
Length 20.32 mm
Moisture Sensitivity Level 3
Output Characteristics TOTEM POLE
Peak Reflow Temperature (Cel) 225
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare 67401J with alternatives

Compare L8C401CMB25 with alternatives