67375-502 vs 90152-2104 feature comparison

67375-502 Amphenol FCi

Buy Now Datasheet

90152-2104 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (50) OVER NICKEL TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Molex
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 67375-502 with alternatives

Compare 90152-2104 with alternatives