67231-524 vs 71973-9424 feature comparison

67231-524 Amphenol Communications Solutions

Buy Now Datasheet

71973-9424 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 48 48
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (15) OVER NICKEL (50)
Contact Finish Termination TIN (75) OVER NICKEL (50)
Contact Material NOT SPECIFIED
JESD-609 Code e3

Compare 67231-524 with alternatives

Compare 71973-9424 with alternatives