67230-010LF vs 2025S10V000 feature comparison

67230-010LF Amphenol FCi

Buy Now Datasheet

2025S10V000 Leoco USA Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FCI LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature LOW PROFILE
Body Breadth 0.197 inch
Body Depth 0.264 inch
Body Length 0.811 inch
Body/Shell Style PLUG
Contact Finish Termination TIN OVER NICKEL
Contact Pattern RECTANGULAR
Contact Resistance 60 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.138 inch

Compare 67230-010LF with alternatives

Compare 2025S10V000 with alternatives