67229-035 vs FTS-135-04-S-DV feature comparison

67229-035 Amphenol Communications Solutions

Buy Now Datasheet

FTS-135-04-S-DV Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 70 70
UL Flammability Code 94V-0
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
Samacsys Description 70 Position, Micro Low Profile Header Strips, Vertical Mount
Samacsys Manufacturer SAMTEC
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 989.14
Category CO2 Kg 3.7
CO2 3659.818
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 82
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Additional Feature LOW PROFILE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3
Rated Current (Signal) 4.2 A

Compare 67229-035 with alternatives

Compare FTS-135-04-S-DV with alternatives