67119-011 vs 89883-311H feature comparison

67119-011 Amphenol FCi

Buy Now Datasheet

89883-311H Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BERG ELECTRONICS AMPHENOL ICC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 22 22
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN LEAD (150)
JESD-609 Code e0
UL Flammability Code 94V-0

Compare 89883-311H with alternatives