67105-118
vs
65823-371LF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
2
Rohs Code
Yes
Package Description
LEAD FREE
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Compare 67105-118 with alternatives
Compare 65823-371LF with alternatives