670ARZ14 vs 76014-56 feature comparison

670ARZ14 Marathon Special Products

Buy Now Datasheet

76014-56 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARATHON SPECIAL PRODUCTS MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, GLASS-FILLED POLYCARBONATE POLYETHYLENE, 94V-0
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 2 2
Number of Ways 14 14
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CE; CSA; IEC; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 1 1

Compare 670ARZ14 with alternatives

Compare 76014-56 with alternatives