66948-001
vs
5-146762-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Additional Feature
AMPMODU
Body/Shell Style
RECEPTACLE
Contact Finish Mating
MATTE TIN (300) OVER NICKEL
Contact Finish Termination
MATTE TIN (300) OVER NICKEL
JESD-609 Code
e3
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare 66948-001 with alternatives
Compare 5-146762-8 with alternatives