66924-055LF vs 67288-055LF feature comparison

66924-055LF Amphenol Communications Solutions

Buy Now Datasheet

67288-055LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material BRASS
JESD-609 Code e4

Compare 66924-055LF with alternatives

Compare 67288-055LF with alternatives