66901-314 vs 15-99-7414 feature comparison

66901-314 Amphenol FCi

Buy Now Datasheet

15-99-7414 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature POLARIZED MX-50
Body Breadth 0.235 inch 0.195 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination GOLD (50) OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch 150u inch
Polarization Key DUAL POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 14 14
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Depth 0.452 inch
Body Length 0.79 inch
Body/Shell Style PLUG
Contact Finish Mating SN-PB
Dielectric Withstanding Voltage 600VAC V
Durability 25 Cycles
Insertion Force-Max 2.224 N
Insulation Diameter-Min 0.045 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 66901-314 with alternatives

Compare 15-99-7414 with alternatives