668A1002D
vs
668A1002B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
,
DIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.10
Additional Feature
PRECISION
PRECISION
Element Power Dissipation
0.1 W
0.1 W
First Element Resistance
10000 Ω
10000 Ω
JESD-609 Code
e0
e0
Manufacturer Series
668
668
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
8
8
Number of Terminals
16
16
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
MAGAZINE
MAGAZINE
Rated Power Dissipation (P)
0.5 W
0.5 W
Rated Temperature
25 °C
25 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn80Pb20)
Terminal Shape
GULL WING
GULL WING
Tolerance
0.5%
0.1%
Working Voltage
100 V
100 V
Base Number Matches
4
5
Compare 668A1002D with alternatives
Compare 668A1002B with alternatives