667-262-Z1-T1925-6
vs
667-262-C-T1925-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Associated Mil-Specs |
MIL-DTL-38999
|
MIL-DTL-38999
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
STAINLESS STEEL
|
ALUMINIUM ALLOY
|
Military Connector Accessory Name |
COVER ITEM
|
COVER ITEM
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Shell Sizes |
19
|
19
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 667-262-Z1-T1925-6 with alternatives
Compare 667-262-C-T1925-6 with alternatives