667-262-Z1-T1858-6 vs 667-262-ZN-T1858-6 feature comparison

667-262-Z1-T1858-6 Glenair Inc

Buy Now Datasheet

667-262-ZN-T1858-6 Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material STAINLESS STEEL
Military Connector Accessory Name COVER ITEM
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 18
Base Number Matches 1 1

Compare 667-262-Z1-T1858-6 with alternatives

Compare 667-262-ZN-T1858-6 with alternatives