667-262-NF-U1918-6 vs 667-262-ZNU-H1918-6 feature comparison

667-262-NF-U1918-6 Glenair Inc

Buy Now Datasheet

667-262-ZNU-H1918-6 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +175C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Associated Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Military Connector Accessory Name COVER ITEM COVER ITEM
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 19 19
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)

Compare 667-262-NF-U1918-6 with alternatives

Compare 667-262-ZNU-H1918-6 with alternatives