667-262-M-D1814-6 vs 2M667-262-Z1-U1814-5 feature comparison

667-262-M-D1814-6 Glenair Inc

Buy Now Datasheet

2M667-262-Z1-U1814-5 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Associated Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINIUM ALLOY
Military Connector Accessory Name COVER ITEM
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 18
Base Number Matches 1 1

Compare 667-262-M-D1814-6 with alternatives

Compare 2M667-262-Z1-U1814-5 with alternatives