667-261-ZNU-S2322-6 vs 2M667-261-Z1-T2322-5 feature comparison

667-261-ZNU-S2322-6 Glenair Inc

Buy Now Datasheet

2M667-261-Z1-T2322-5 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Associated Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material ALUMINIUM ALLOY
Military Connector Accessory Name COVER ITEM
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Shell Sizes 23
Base Number Matches 1 1
Rohs Code Yes
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +175C
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement

Compare 667-261-ZNU-S2322-6 with alternatives

Compare 2M667-261-Z1-T2322-5 with alternatives