667-261-ZNU-R1002
vs
667-261-Z1-R1002
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Associated Mil-Specs |
|
MIL-DTL-38999
|
Connector Support Type |
|
CONNECTOR ACCESSORY
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Material |
|
STAINLESS STEEL
|
Military Connector Accessory Name |
|
COVER ITEM
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Shell Sizes |
|
10
|
|
|
|
Compare 667-261-ZNU-R1002 with alternatives
Compare 667-261-Z1-R1002 with alternatives