667-261-ZNU-F1530-6 vs 667-261-C-F1530-6 feature comparison

667-261-ZNU-F1530-6 Glenair Inc

Buy Now Datasheet

667-261-C-F1530-6 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Associated Mil-Specs MIL-DTL-38999 MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Material ALUMINIUM ALLOY ALUMINUM ALLOY
Military Connector Accessory Name COVER ITEM COVER ITEM
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Shell Sizes 15 15
Base Number Matches 1 1
Rohs Code Yes

Compare 667-261-ZNU-F1530-6 with alternatives

Compare 667-261-C-F1530-6 with alternatives