667-261-Z1-S1919-6 vs 2M667-261-ZN-T1919-5 feature comparison

667-261-Z1-S1919-6 Glenair Inc

Buy Now Datasheet

2M667-261-ZN-T1919-5 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10
Associated Mil-Specs MIL-DTL-38999
Connector Support Type CONNECTOR ACCESSORY
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Material STAINLESS STEEL
Military Connector Accessory Name COVER ITEM
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 19
Base Number Matches 1 1

Compare 667-261-Z1-S1919-6 with alternatives

Compare 2M667-261-ZN-T1919-5 with alternatives