667-184-NF-U606-6 vs 667-184-M-H606-6 feature comparison

667-184-NF-U606-6 Glenair Inc

Buy Now Datasheet

667-184-M-H606-6 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code not_compliant compliant
Category CO2 Kg
Compliance Temperature Grade Military: -65C to +125C Military: -65C to +200C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Assembly Item Name COVER ITEM COVER ITEM
Connector Support Type CONNECTOR ACCESSORY CONNECTOR ACCESSORY
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Base Number Matches 4 4
Rohs Code Yes
EU RoHS Version RoHS 2 (2015/863/EU)

Compare 667-184-NF-U606-6 with alternatives

Compare 667-184-M-H606-6 with alternatives