66539-050 vs 68147-950 feature comparison

66539-050 Amphenol FCi

Buy Now Datasheet

68147-950 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94VE-0 94V-0
Base Number Matches 2 2
Contact Finish Mating GOLD FLASH (15) OVER PALLADIUM NICKEL
Contact Finish Termination GOLD FLASH (15) OVER PALLADIUM NICKEL
JESD-609 Code e4

Compare 66539-050 with alternatives

Compare 68147-950 with alternatives