66432-016 vs 15-99-5160 feature comparison

66432-016 Amphenol FCi

Buy Now Datasheet

15-99-5160 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED MX-50, POLARIZED
Body Breadth 0.235 inch 0.195 inch
Body Depth 0.56 inch 0.452 inch
Body Length 0.98 inch 0.89 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 50000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 15u inch
Polarization Key DUAL POLARIZED
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 26 AWG
Wire Size-Min 30 AWG 28 AWG
Base Number Matches 1 1
Rohs Code Yes
Durability 50 Cycles
Insertion Force-Max 2.224 N
Insulation Diameter-Min 0.045 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 66432-016 with alternatives

Compare 15-99-5160 with alternatives