66431-024 vs 93209-612 feature comparison

66431-024 Amphenol FCi

Buy Now Datasheet

93209-612 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Finish Mating GOLD (30) OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination TIN (160)
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 66431-024 with alternatives

Compare 93209-612 with alternatives