66414-033LF
vs
65039-233
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Category CO2 Kg
3.7
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2016-06-20
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
LATCHED
Body Breadth
0.1 inch
Body Depth
0.638 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
2 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Durability
1000 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE ETHER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
36 AWG
Base Number Matches
1
3
Compare 66414-033LF with alternatives
Compare 65039-233 with alternatives