66329-630 vs 42377-1228 feature comparison

66329-630 Amphenol FCi

Buy Now Datasheet

42377-1228 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI MOLEX LLC
Reach Compliance Code unknown unknown
Category CO2 Kg 3.7 3.7
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 30 30
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating TIN (100) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL
JESD-609 Code e3
UL Flammability Code 94V-0

Compare 66329-630 with alternatives

Compare 42377-1228 with alternatives