663-037-664-001
vs
663-037-364-031
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
EDAC INC
Reach Compliance Code
compliant
compliant
Body Breadth
1.119 inch
1.119 inch
Body Depth
0.772 inch
0.772 inch
Body Length
2.729 inch
2.729 inch
Body/Shell Style
PLUG; RECEPTACLE
PLUG; RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE AND MALE
FEMALE AND MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
25 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
1400VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
4.45 N
4.45 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE POLYESTER
POLYETHYLENE POLYESTER
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
M3
M3
Mounting Option 2
THREADED
THREADED
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2+2
2+2
Number of Rows Loaded
2+2
2+2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84/3.92 mm
2.84/3.92 mm
Plating Thickness
30u inch
15u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL; UL
MIL; UL
Shell Finish
NICKEL
NICKEL
Shell Material
STEEL
STEEL
Shell Size
4/C
4/C
Terminal Length
0.122 inch
0.122 inch
Terminal Pitch
2.77 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
74
74
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.28 N
0.28 N
Base Number Matches
1
1
Board Mounting Option
SPLIT BOARD LOCK
Compare 663-037-664-001 with alternatives
Compare 663-037-364-031 with alternatives