66226-202LF vs BH12B-PH-Y feature comparison

66226-202LF Amphenol Communications Solutions

Buy Now Datasheet

BH12B-PH-Y JST Manufacturing

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AMPHENOL ICC J S T MFG CO LTD
Package Description LEAD FREE
Pin Count 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Body Breadth 0.1 inch 0.236 inch
Body Depth 0.56 inch 0.591 inch
Body Length 1.39 inch 1.02 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN-PB ON CU
Contact Finish Termination NOT APPLICABLE Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1414VAC V 800VAC V
Durability 100 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 10000000 Ω 1000000000 Ω
Insulator Color BLUE YELLOW
Insulator Material POLYETHYLENE POLYAMIDE66
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -65 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard CSA; UL TUV; UL
Termination Type CRIMP SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Board Mounting Option PEG
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Terminal Length 0.142 inch
Terminal Pitch 2 mm

Compare 66226-202LF with alternatives

Compare BH12B-PH-Y with alternatives