662002231722
vs
C4255HF-2X01P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Board Mounting Option |
LOCATING POSTS
|
|
Body Breadth |
0.345 inch
|
|
Body Depth |
0.626 inch
|
0.772 inch
|
Body Length |
0.264 inch
|
0.224 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1500VAC V
|
1500VAC V
|
Durability |
25 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Row Spacing |
0.118 inch
|
0.165 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
4.6228 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
5 A
|
9 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Mounting Option 2 |
|
LATCH
|
|
|
|
Compare 662002231722 with alternatives
Compare C4255HF-2X01P with alternatives