66183-001 vs 66133-103 feature comparison

66183-001 Micropac Industries Inc

Buy Now Datasheet

66133-103 Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC MICROPAC INDUSTRIES INC
Package Description LCC-6 TO-18, 4 PIN
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 2 V
Isolation Voltage-Max 1000 V 1000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Response Time-Max 0.000025 s
Surface Mount YES
Base Number Matches 1 1

Compare 66183-001 with alternatives

Compare 66133-103 with alternatives