6600.4130.15
vs
PX0579/28/WH
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
BULGIN COMPONENTS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARD : CSA C22.2, IEC 60320, UL 498, VDE
|
STANDARD: IEC/EN 60320-1/C14; UL94V-0; CSA; VDE
|
Body Breadth |
0.906 inch
|
|
Body Depth |
0.839 inch
|
|
Body Length |
1.362 inch
|
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
Mains Connector Rating |
10/15A, 250VAC
|
10/15A, 250VAC
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type |
PANEL
|
PANEL
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA; UL
|
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
Bulgin
|
Contact Finish Mating |
|
NICKEL
|
Contact Finish Termination |
|
NICKEL
|
Contact Material |
|
BRASS
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
YES
|
Insulator Material |
|
POLYAMIDE
|
MIL Conformance |
|
NO
|
|
|
|
Compare 6600.4130.15 with alternatives
Compare PX0579/28/WH with alternatives