660-023M13S5-206 Glenair IncBuy Now Datasheet |
660-023N13D5-206 Glenair IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | GLENAIR INC | GLENAIR INC |
Reach Compliance Code | compliant | not_compliant |
Associated Mil-Specs | MIL-C-38999 | MIL-C-38999 |
Connector Support Type | CONNECTOR ACCESSORY | CONNECTOR ACCESSORY |
DIN Conformance | NO | NO |
IEC Conformance | NO | NO |
MIL Conformance | YES | YES |
Material | ALUMINUM | ALUMINUM |
Military Connector Accessory Name | COVER ITEM | COVER ITEM |
Operating Temperature-Max | 200 °C | 175 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Shell Sizes | 13 | 13 |
Base Number Matches | 1 | 1 |