659H/2T-3V
vs
0140-3013
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
THERM-O-DISC INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
LEVER
|
|
Body Breadth |
31.8 mm
|
|
Body Height |
24 mm
|
37.03 mm
|
Body Length or Diameter |
34.5 mm
|
33.7 mm
|
Contact (AC) Max Rating R Load |
15A@250VAC
|
17A@277VAC
|
Contact Current(AC)-Max |
15 A
|
17 A
|
Contact Voltage(AC)-Max |
250 V
|
277 V
|
Electrical Life |
6000 Cycle(s)
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
3PDT
|
3PDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Sealing |
|
MOISTURE PROOF; SPLASH PROOF
|
|
|
|
Compare 659H/2T-3V with alternatives
Compare 0140-3013 with alternatives