658HG-1V
vs
HM25B-73
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
LEVER
BAT TYPE
Body Breadth
31.8 mm
27.64 mm
Body Height
24 mm
20.4 mm
Body Length or Diameter
34.5 mm
33.22 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@25VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
25 V
Electrical Life
10000 Cycle(s)
25000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT-THREADED
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Surface Mount
NO
NO
Switch Action
LATCHED AND MOMENTARY
LATCHED AND MOMENTARY
Switch Function
3PDT
3PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SCREW
QUICK CONNECT
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Actuator Length
0.687 inch
Body Color
BLACK
Bushing Diameter
0.469 inch
Bushing Length
0.465 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact Function
ON-OFF-(ON)
Contact Timing
SLOW-MAKE/-BREAK
Dielectric Withstand Volts
1000VDC V
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Terminal Length
0.422 inch
Compare 658HG-1V with alternatives
Compare HM25B-73 with alternatives