65863-189LF vs 86130268024348E1LF feature comparison

65863-189LF Amphenol Communications Solutions

Buy Now Datasheet

86130268024348E1LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Package Description LEAD FREE ROHS COMPLIANT
Pin Count 26
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Amphenol Communications Solutions
Additional Feature LATCHED, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
UL Flammability Code 94VE-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Termination PURE MATTE TIN OVER NICKEL
JESD-609 Code e3

Compare 65863-189LF with alternatives

Compare 86130268024348E1LF with alternatives