65863-129 vs 221C10F22 feature comparison

65863-129 Amphenol FCi

Buy Now Datasheet

221C10F22 NICOMATIC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI NICOMATIC SA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARISED
Board Mounting Option HOLE .086-.098
Body Breadth 0.36 inch 0.236 inch
Body Length 1.33 inch 0.787 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD FLASH AU
Contact Finish Termination GOLD FLASH (30) OVER PALLADIUM NICKEL/GOLD FLASH Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 10000000000 Ω 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE/POLYPHENYLENE SULFIDE
JESD-609 Code e4 e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 260 °C
Operating Temperature-Min -65 °C -60 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch 39.37u inch
Polarization Key SHRD CENTER POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.15 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP/SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94VE-0 94V-0
Base Number Matches 2 1
Body Depth 0.307 inch
Contact Design PREASSEM CONN
Contact Resistance 10 mΩ
Durability 2500 Cycles
Insertion Force-Max 2 N
Mounting Option 1 M2
Mounting Option 2 JACKSCREW
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min 0.2 N

Compare 65863-129 with alternatives

Compare 221C10F22 with alternatives