65832-012LF
vs
65832-012
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
LATCHED
Body Breadth
0.44 inch
Body Depth
0.6 inch
Body Length
2.028 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
2 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYPHENYLENE OXIDE
MIL Conformance
NO
NO
Mating Contact Pitch
0.156 inch
Mating Contact Row Spacing
0.2 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare 65832-012LF with alternatives
Compare 65832-012 with alternatives