65823-176 vs 86130348413368E1LF feature comparison

65823-176 Amphenol FCi

Buy Now Datasheet

86130348413368E1LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BERG ELECTRONICS FCI
Reach Compliance Code unknown compliant
Additional Feature LATCHED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 34 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD OVER NICKEL/GOLD OVER PALLADIUM NICKEL
Contact Finish Termination PURE MATTE TIN OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e3

Compare 65823-176 with alternatives

Compare 86130348413368E1LF with alternatives