65781-080 vs RSM-108-02-F-D-TR feature comparison

65781-080 Amphenol FCi

Buy Now Datasheet

RSM-108-02-F-D-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BERG ELECTRONICS SAMTEC INC
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD FLASH (3)
Contact Material NOT SPECIFIED

Compare RSM-108-02-F-D-TR with alternatives