65781-080 vs 39-51-7165 feature comparison

65781-080 Amphenol FCi

Buy Now Datasheet

39-51-7165 Molex

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BERG ELECTRONICS MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Mating GOLD (4) OVER NICKEL
Contact Finish Termination TIN LEAD (39) OVER NICKEL
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 39-51-7165 with alternatives