65753-022LF
vs
CE100F24-22-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
ITW PANCON
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCHED
|
|
Body Breadth |
0.183 inch
|
0.27 inch
|
Body Depth |
0.74 inch
|
0.57 inch
|
Body Length |
2.751 inch
|
2.2 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
NOT SPECIFIED
|
SN ON NI
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
BLACK
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.125 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
LOCKING
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
Polarization Key |
POLARIZED HOUSING
|
SHRD ENDS
|
Reference Standard |
UL
|
UL
|
Termination Type |
CRIMP
|
IDC
|
Total Number of Contacts |
22
|
22
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
18 AWG
|
24 AWG
|
Wire Size-Min |
20 AWG
|
24 AWG
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Dielectric Withstanding Voltage |
|
2000VAC V
|
Insertion Force-Max |
|
5.3376 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Material |
|
POLYAMIDE
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Rated Current (Signal) |
|
3.5 A
|
Withdrawl Force-Min |
|
1.3344 N
|
|
|
|
Compare 65753-022LF with alternatives
Compare CE100F24-22-R with alternatives