656L62203C2T vs OTJUGLVANF-622.080000 feature comparison

656L62203C2T CTS Corporation

Buy Now Datasheet

OTJUGLVANF-622.080000 Taitien Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP TAITIEN ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 622.08 MHz 622.08 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.85mm 7.0mm x 5.0mm x 1.45mm
Rise Time-Max 0.5 ns 1 ns
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL
Base Number Matches 1 1
Package Description SMD, 6 PIN
Number of Terminals 6
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Supply Current-Max 50 mA

Compare 656L62203C2T with alternatives

Compare OTJUGLVANF-622.080000 with alternatives