656L5003C2T
vs
QS787NW19M-50.000MHZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CTS CORP
Q-TECH CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.5 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.85mm
7.0mm x 5.0mm x 2.54mm
Rise Time-Max
0.5 ns
0.6 ns
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
Tin/Lead (Sn60Pb40)
Base Number Matches
1
1
Package Description
J-LEADED, SMD, 6 PIN
Number of Terminals
6
Package Body Material
CERAMIC
Package Equivalence Code
SMDIP6,.2
Screening Level
MIL-STD-883 Class B (Modified)
Supply Current-Max
66 mA
Compare 656L5003C2T with alternatives
Compare QS787NW19M-50.000MHZ with alternatives