65621-068 vs 65621-013 feature comparison

65621-068 Amphenol FCi

Buy Now Datasheet

65621-013 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BERG ELECTRONICS AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination GOLD (50) OVER NICKEL
JESD-609 Code e4

Compare 65621-068 with alternatives

Compare 65621-013 with alternatives