6560N111P402NHT vs 6560N111P402NHTM feature comparison

6560N111P402NHT Knowles Capacitors

Buy Now Datasheet

6560N111P402NHTM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 6560 , 6560
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00011 µF 0.00011 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e3 e3
Length 16.5 mm 16.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 4000 V 4000 V
Size Code 6560 6560
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 15.2 mm 15.2 mm
Base Number Matches 2 1

Compare 6560N111P402NHT with alternatives

Compare 6560N111P402NHTM with alternatives