6560B624P501VTM vs 6560B624P501YHWM feature comparison

6560B624P501VTM Knowles Capacitors

Buy Now Datasheet

6560B624P501YHWM Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 6560 , 6560
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.62 µF 0.62 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e0 e0
Length 16.5 mm 16.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 6560 6560
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 15.2 mm 15.2 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-49467

Compare 6560B624P501VTM with alternatives

Compare 6560B624P501YHWM with alternatives