6560B103M802PTM vs 6560B103M802DH-HK feature comparison

6560B103M802PTM Knowles Capacitors

Buy Now Datasheet

6560B103M802DH-HK Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 6560 , 6560
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.62 mm 7.62 mm
JESD-609 Code e4 e0
Length 16.5 mm 16.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 8000 V 8000 V
Size Code 6560 6560
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 15.2 mm 15.2 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-38534

Compare 6560B103M802PTM with alternatives

Compare 6560B103M802DH-HK with alternatives