65576-313 vs 87319-413 feature comparison

65576-313 Amphenol FCi

Buy Now Datasheet

87319-413 Amphenol FCi

Buy Now Datasheet
Obsolete Active
FCI FCI
compliant compliant
BERGSTIK
0.162 inch 0.203 inch
0.1 inch 0.386 inch
1.924 inch 1.3 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (50) OVER NICKEL TIN (100) OVER NICKEL
GOLD (50) OVER NICKEL TIN (100) OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BROWN BLACK
GLASS FILLED POLYAMIDE GLASS FILLED PCT-POLYESTER
e4 e3
NO NO
0.15 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1 1
1 1
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
50u inch 100u inch
UL UL
0.125 inch 0.12 inch
3.81 mm 2.54 mm
SOLDER SOLDER
13 13
94V-0 94V-0
1 2
EAR99
8536.69.40.40
RECEPTACLE
LOCKING
POLARIZED HOUSING

Compare 65576-313 with alternatives

Compare 87319-413 with alternatives