65576-302
vs
EH-S-2
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
SINGATRON ENTERPRISE CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
BERGSTIK
|
SIDE ENTRY
|
Body Breadth |
0.162 inch
|
0.165 inch
|
Body Depth |
0.1 inch
|
0.323 inch
|
Body Length |
0.274 inch
|
0.295 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (50) OVER NICKEL
|
SN-PB ON CU
|
Contact Finish Termination |
GOLD (50) OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BROWN
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.15 inch
|
0.098 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
50u inch
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.125 inch
|
0.126 inch
|
Terminal Pitch |
3.81 mm
|
2.5 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Option 1 |
|
LOCKING MECH
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-25 °C
|
Polarization Key |
|
HOUSING SIDE
|
|
|
|
Compare 65576-302 with alternatives
Compare EH-S-2 with alternatives