654C5003I3T vs EP1345HSTTS-50.000M-G2TR feature comparison

654C5003I3T CTS Corporation

Buy Now Datasheet

EP1345HSTTS-50.000M-G2TR Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 10 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 30 pF
Physical Dimension 5.0mm x 3.2mm x 1.3mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 10 ns 4 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Number of Terminals 8

Compare 654C5003I3T with alternatives

Compare EP1345HSTTS-50.000M-G2TR with alternatives